ECA28DTMT

Heilind Number:SULECA28DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DTMT

Detailed Description

Introducing the ECA28DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 750VAC, it meets the needs of power-intensive systems. The gold-plated contacts offer superior conductivity while the loop bellow contact type guarantees secure mating. Engineered for ease of installation, it has a threaded mount type and thru-hole termination method. The right-angle orientation and two rows of 56 positions provide flexibility in PCB layout. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industries. With a compact size of 9.4mm width and 15.49mm height, it saves valuable space on the board. Trust the ECA28DTMT for efficient and durable board-to-board connections in your next project.