ECA30DCAD

Heilind Number:SULECA30DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA30DCAD

Detailed Description

Introducing the ECA30DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this connector is ideal for space-constrained designs. Featuring two rows with a total of 60 gold-plated contacts, it ensures reliable signal transmission with a current rating of 3A and a voltage rating of 750VAC. The contact material is made of durable phosphor bronze, with termination plating in matte tin for enhanced conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The hairpin contact type and thru-hole termination method provide secure and stable connections. With a tail length of 2.54mm and a connector height of 15.49mm, it offers easy installation and maintenance. Certified for quality and performance, the ECA30DCAD is the perfect choice for your connectivity needs.