ECA30DCAH

Heilind Number:SULECA30DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCAH

Detailed Description

Introducing the ECA30DCAH, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a sleek right-angle orientation and two rows of 60 female contacts, this connector offers seamless integration into your electronic systems. Engineered with precision, it features PBT and Phosphor Bronze construction, ensuring durability and optimal performance. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 750 VAC, this connector is suitable for various applications. Its hairpin contact type and 3.18 mm pitch provide efficient signal transmission, making it ideal for high-speed data transfer. With a connector height of 15.49 mm and a width of 9.4 mm, it offers a compact yet robust solution for your connectivity needs. Whether used in aerospace, defense, or industrial systems, the ECA30DCAH ensures secure and dependable connections. Upgrade your PCB design with this premium connector and experience superior performance.