ECA30DCAI

Heilind Number:SULECA30DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCAI

Detailed Description

The ECA30DCAI is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and threaded mount type make it easy to install in tight spaces. With two rows and 60 positions, it offers ample connectivity options. The contact material and termination method of phosphor bronze and thru hole ensure secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for use in industrial and aerospace applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for PCB integration. The matte tin termination plating provides additional durability. Overall, the ECA30DCAI is a reliable and high-quality connector for your connectivity needs.