ECA30DCAN

Heilind Number:SULECA30DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCAN

Detailed Description

Introducing the ECA30DCAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this female connector ensures reliable connectivity in electrical systems. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers two rows with 60 positions, each with a hairpin contact type for secure mating. Its right-angle orientation and thru-hole termination method provide easy and efficient installation on PCBs. With an operating temperature range of -65 to 125°C and a connector height of 15.49mm, it is ideal for use in harsh environments. Trust the ECA30DCAN for robust and efficient board-to-board connections in your electronic designs.