ECA30DCBD

Heilind Number:SULECA30DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCBD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DCBD

Detailed Description

The ECA30DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of durable PBT and Phosphor Bronze with gold plating, it ensures reliable signal transmission at an amperage of 3A and voltage of 750VAC. With a pitch of 3.18mm and hairpin contact type, it offers precise and secure connectivity across 60 positions. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space without compromising functionality. The matte tin termination plating ensures durability and longevity, making it ideal for industrial and commercial applications. Trust the ECA30DCBD for seamless board-to-board connections in your next project.