ECA30DCBT

Heilind Number:SULECA30DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCBT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DCBT

Detailed Description

The ECA30DCBT is a high-performance PCB connector designed for reliable board-to-board and card edge connections. Featuring a sturdy construction with PBT and phosphor bronze materials, it offers exceptional durability and conductivity. With a 3A amperage rating and 750VAC voltage capacity, it ensures safe and efficient power transmission. The connector's female gender, threaded mount type, and through-hole termination method make it easy to install and secure. Its two rows of 60 hairpin contacts plated with gold guarantee excellent signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. Compact yet robust, with a low profile of 15.49mm height and 9.4mm width, it saves space on the PCB while delivering high performance. Trust the ECA30DCBT for your critical connectivity needs.