ECA30DCCD

Heilind Number:SULECA30DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCCD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DCCD

Detailed Description

Introducing the ECA30DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation offer secure mating in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for even the harshest environments. The clearance hole mount type and thru-hole termination method provide easy and secure installation. With a compact size of 9.4mm in width and 15.49mm in height, it's ideal for space-constrained PCB layouts. Trust the ECA30DCCD for efficient and dependable board-to-board connectivity.