ECA30DCCI

Heilind Number:SULECA30DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCCI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCCI

Detailed Description

Introducing the ECA30DCCI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage rating of 750VAC, it meets stringent performance requirements. The female connector has two rows with a threaded mount type for secure installation. Contact materials are gold-plated phosphor bronze, guaranteeing excellent signal transmission. The hairpin contact type and right-angle orientation offer versatility in board layouts. With 60 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating temperature range of -65 to 125°C ensures functionality in extreme conditions. Matte tin termination plating adds durability. The ECA30DCCI is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.