ECA30DCCS

Heilind Number:SULECA30DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCCS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCCS

Detailed Description

Introducing the ECA30DCCS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability in extreme operating conditions, with a wide temperature range of -65 to 125 °C. The female connector with side hole mount and thru-hole termination method offers easy installation on PCBs. With a pitch of 3.18 mm and 60 positions, it provides a secure and stable connection. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity, while the hairpin contact type and right-angle orientation optimize signal transmission. With a voltage rating of 750 VAC and an amperage of 3 A, this connector is suitable for high-power applications. Its compact design, with a height of .61 inches and width of 9.4 mm, allows for space-saving installation. The matte tin termination plating ensures corrosion resistance and long-term performance. Ideal for aerospace, military, and industrial applications, the ECA30DCCS is a reliable solution for your connectivity needs.