ECA30DCCT

Heilind Number:SULECA30DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCCT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCCT

Detailed Description

Introducing the ECA30DCCT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission requirements. The female connector has two rows of contacts with a threaded mount type for secure installation. Its through-hole termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. The hairpin contact type and right-angle orientation allow for efficient PCB layout and space-saving design. With 60 positions and a pitch of 3.18mm, it offers ample connectivity options in a compact form factor. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and other high-reliability applications. Its matte tin termination plating ensures compatibility with RoHS regulations. Trust the ECA30DCCT for superior performance in your next project.