ECA30DCKD-S288

Heilind Number:SULECA30DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCKD-S288

Detailed Description

Introducing the ECA30DCKD-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a rugged PBT and phosphor bronze construction, ensuring durability in even the most demanding environments. With a low amperage rating of 3A and a high voltage tolerance of 750VAC, it guarantees reliable power transmission. The female gender, 2-row design, and clearance hole mount type make installation a breeze. Termination via card extender and loop bellow contact type further enhance its versatility. Gold-plated phosphor bronze contacts and matte tin termination ensure optimal signal transfer and corrosion resistance. With 60 positions, a pitch of 3.18mm, and a compact connector height of 15.49mm, it offers high-density connectivity without sacrificing performance. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the ECA30DCKDS288 for dependable and efficient board-to-board connections.