ECA30DCKH-S288

Heilind Number:SULECA30DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCKH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCKH-S288

Detailed Description

ECA30DCKHS288 is a high-performance PCB connector designed for demanding applications. With a durable PBT housing and Phosphor Bronze contacts plated in Gold, it ensures reliable and low-resistance connectivity. Featuring a compact design with two rows of 60 positions, it offers high-density interconnect solutions. The loop bellow contact type and straddle orientation provide secure mating, while the clearance hole mount type and card extender termination method simplify installation. With a maximum amperage of 3A and voltage rating of 750 VAC, it meets stringent electrical requirements. Operating in a wide temperature range (-65 to 125°C), it is suitable for harsh environments. With a connector height of 15.49mm and width of 9.4mm, it is space-efficient. The termination plating of Matte Tin ensures compatibility with RoHS regulations. Ideal for aerospace, military, and industrial applications, the ECA30DCKHS288 guarantees high reliability and performance.