ECA30DCKH

Heilind Number:SULECA30DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCKH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DCKH

Detailed Description

Introducing the ECA30DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and featuring two rows, this connector offers reliable connectivity for a variety of electronic devices. Its clearance hole mount type and thru-hole termination method ensure easy and secure installation. Constructed with PBT and phosphor bronze materials, it guarantees durability and longevity, even in harsh operating environments. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type enhances signal integrity. With a pitch of 3.18mm and voltage rating of 750VAC, it meets the highest industry standards for performance and safety. Boasting 60 positions and a tail length of 4.83mm, it provides ample connections for complex PCB designs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. The matte tin termination plating ensures corrosion resistance and reliable solder joints, while its compliance with RoHS guidelines makes it environmentally friendly. Perfect for use in aerospace, defense, and industrial electronics, the ECA30DCKH is the ultimate solution for high-reliability connectivity needs.