ECA30DCKI-S288

Heilind Number:SULECA30DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCKI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCKI-S288

Detailed Description

Introducing our ECA30DCKIS288 board-to-board PCB connector, designed for high reliability performance in demanding applications. With a pitch of 3.18mm (.125 in) and 60 positions spread across 2 rows, this connector offers secure and efficient connectivity. Featuring a female gender, threaded mount type, and straddle orientation, it ensures a stable and durable connection. The termination method using a card extender, with phosphor bronze contacts plated in gold, guarantees optimal signal transmission. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets the requirements of various industrial environments. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for extreme conditions. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), allows for easy integration onto PCBs. Terminated with matte tin plating, it ensures reliability and longevity. The ECA30DCKIS288 is a vital component for high-performance electronic systems.