ECA30DCKI

Heilind Number:SULECA30DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCKI

Detailed Description

The ECA30DCKI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The female connector with two rows and 60 positions offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Gold-plated contacts on phosphor bronze terminals provide excellent conductivity and resistance to corrosion. With a pitch of 3.18mm and a straight orientation, it allows for easy and efficient PCB assembly. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial environments. The matte tin termination plating ensures reliable solder connections. With its compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. Whether used in aerospace, defense, or industrial applications, the ECA30DCKI guarantees high reliability and performance.