ECA30DCKN

Heilind Number:SULECA30DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCKN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DCKN

Detailed Description

Introducing the ECA30DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it's suitable for power and signal transmission. The female gender, 2 rows, and straight orientation make it easy to integrate into your PCB layout. Gold-plated phosphor bronze contacts offer excellent conductivity, while matte tin termination ensures secure soldering. With 60 positions and a 3.18mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Compact in size with a height of 15.49mm and width of 9.4mm, it's ideal for space-constrained applications. Trust the ECA30DCKN for high-reliability connections in your electronic designs.