ECA30DCKS-S288

Heilind Number:SULECA30DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCKS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCKS-S288

Detailed Description

Featuring a robust construction, the ECA30DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Its female gender, side hole mount type, and termination method via card extender make it easy to install and secure. The connector offers 60 positions across two rows, each equipped with gold-plated phosphor bronze contacts for optimal conductivity. The loop bellow contact type and straddle orientation further enhance its durability and stability. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for use in harsh environments. The connector's compact dimensions, with a height of 15.49 mm and width of 9.4 mm, make it ideal for space-constrained applications. With matte tin termination plating ensuring long-term performance, this connector is a reliable solution for your connectivity needs.