| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DCKT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA30DCKT-S288 |
ECA30DCKT-S288
| Heilind Number: | SULECA30DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA30DCKT-S288 Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows for secure attachment, with a threaded mount type ensuring stability. Boasting a contact material of Phosphor Bronze with Gold plating, it guarantees reliable conductivity. The loop bellow contact type and straddle orientation further enhance its functionality. With 60 positions and a 3A amperage rating, this connector is suitable for various applications. Operating at temperatures ranging from -65 to 125°C and offering a voltage capability of 750 VAC, it is both durable and efficient. The matte tin termination plating adds to its longevity. Perfect for hi-rel environments, the ECA30DCKTS288 is a must-have component for your electronic projects.

