ECA30DCMD-S288

Heilind Number:SULECA30DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DCMD-S288

Detailed Description

PBT and Phosphor Bronze are expertly combined in the SKU ECA30DCMD-S288, a high-performance female connector boasting a current rating of 3A. With two rows and a 3.18mm pitch, this connector offers optimal connectivity in electronic applications. The contact material, Phosphor Bronze, plated with gold, ensures reliable signal transmission at a voltage of 750VAC. Featuring a hairpin contact type and straddle orientation, it provides secure and efficient board-to-board connection with 60 positions. The termination method, Card Extender, and termination plating in Matte Tin further enhance its durability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for various PCB assembly needs. Its designation as ECA30DCMDS288 signifies its quality and compliance with industry standards.