| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DCMD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECA30DCMD |
ECA30DCMD
| Heilind Number: | SULECA30DCMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DCMD |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Board To Board PCB Connector, with SKU ECA30DCMD, is a high-performance component designed for reliable electrical connections in industrial applications. Featuring two rows of 60 Hairpin contacts with gold plating, this connector ensures low contact resistance and excellent signal integrity. With a 3A amperage rating and 750VAC voltage, it is suitable for power and data transmission. The use of Phosphor Bronze contact material and Matte Tin termination plating guarantees durability and corrosion resistance, even in harsh environments. With a 3.18mm pitch and straight orientation, it offers easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding situations where performance and reliability are paramount.

