ECA30DCMH-S288

Heilind Number:SULECA30DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DCMH-S288

Detailed Description

Introducing the ECA30DCMH-S288, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows with a 3.18mm pitch, perfect for secure and reliable connections. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it ensures safe operation even in harsh environments. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its hairpin contact type and straddle orientation offer efficient signal transmission. With 60 positions and a tail length of 13.84mm, it provides ample connectivity options. The connector's clearance hole mount type and card extender termination method make installation a breeze. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. The matte tin termination plating ensures long-term performance. Whether for aerospace, military, or industrial applications, the ECA30DCMH-S288 is the ideal choice for high-reliability connectivity.