| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DCMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA30DCMH |
ECA30DCMH
| Heilind Number: | SULECA30DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DCMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA30DCMH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this female connector ensures reliable signal transmission with a current rating of 3A and voltage up to 750VAC. With two rows and 60 positions, it offers versatile connectivity options. The Wire Wrap termination method and Hairpin contact type facilitate easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECA30DCMH for efficient and durable board-to-board connections in your electronic designs.

