ECA30DCMI

Heilind Number:SULECA30DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCMI

Detailed Description

Introducing the ECA30DCMI, a high-performance board-to-board PCB connector designed for critical applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a 3A amperage rating and a voltage tolerance of 750VAC, it is suitable for power and signal transmission. The female gender, two rows, and hairpin contact type offer secure and stable connections. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector guarantees consistent functionality. With 60 positions and a 3.18mm pitch, it offers versatile connectivity options. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECA30DCMI for efficient and dependable board-to-board connections in your electronic systems.