| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DCMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA30DCMN-S288 |
ECA30DCMN-S288
| Heilind Number: | SULECA30DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECA30DCMN-S288 connector is a high-performance solution for board-to-board PCB connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable conductivity. With a current rating of 3A and a voltage tolerance of 750VAC, this connector is suitable for various applications. Its 2-row design with 60 positions allows for efficient signal transmission. The termination method of card extender and contact type of hairpin ensure secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating enhances durability. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is space-efficient. This connector, part of the ECA30DCMNS288 series, is a reliable choice for demanding electronic systems.

