ECA30DCMS-S288

Heilind Number:SULECA30DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DCMS-S288

Detailed Description

Introducing the ECA30DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a side hole mount type, ensuring secure and reliable connections. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The PBT and phosphor bronze construction, along with gold contact plating, guarantees durability and efficient conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its hairpin contact type and straddle orientation ensure easy installation and maintenance. With 60 positions and a tail length of 13.84mm, it offers ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating enhances its longevity. Whether in aerospace, defense, or industrial applications, the ECA30DCMSS288 is the perfect choice for reliable and high-speed data transmission.