ECA30DCMT-S288

Heilind Number:SULECA30DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCMT-S288

Detailed Description

The ECA30DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power-intensive systems. The connector, with a female gender, offers a secure connection with two rows of contacts. Its threaded mount type and card extender termination method provide easy and secure installation. The contact materials of Phosphor Bronze with Gold plating guarantee excellent conductivity. With a pitch of 3.18mm and hairpin contact type, it ensures efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-saving installation. The matte tin termination plating ensures corrosion resistance. Overall, the ECA30DCMT-S288 is a reliable and high-quality solution for your connectivity needs.