| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DCSD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECA30DCSD |
ECA30DCSD
| Heilind Number: | SULECA30DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DCSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA30DCSD, a high-performance board-to-board PCB connector designed to meet the demands of advanced electronic systems. This female connector features two rows of 60 gold-plated contact pins, made of durable phosphor bronze, ensuring reliable signal transmission at amperages up to 3A and voltages of 750VAC. With a pitch of 3.18mm and straight orientation, it offers easy and secure installation via clearance holes and thru-hole termination. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte tin plating on the termination ensures long-term durability. Trust the ECA30DCSD for seamless connectivity in critical applications.

