ECA30DCSH-S288

Heilind Number:SULECA30DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DCSH-S288

Detailed Description

Introducing the ECA30DCSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 60 positions, offering ample connectivity options. With a pitch of 3.18mm and a voltage rating of 750 VAC, it ensures reliable power transmission. The contacts, made of gold-plated phosphor bronze, guarantee excellent signal integrity. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trust the ECA30DCSH-S288 for high-reliability performance in aerospace, defense, and industrial applications.