| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DCSI-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECA30DCSI-S288 |
ECA30DCSI-S288
| Heilind Number: | SULECA30DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA30DCSIS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring PBT and phosphor bronze materials, it offers excellent durability and conductivity. The 60 female contact positions, each plated with gold, provide secure and low-resistance connections. Its threaded mount type and card extender termination method make installation a breeze. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ECA30DCSIS288 for high-quality and high-reliability connectivity solutions.

