ECA30DCSI

Heilind Number:SULECA30DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCSI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DCSI

Detailed Description

Introducing the ECA30DCSI, a high-performance board-to-board connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable conductivity and durability. With a straight orientation and threaded mount type, it offers easy installation on PCBs. The 60 female contacts, made of gold-plated Phosphor Bronze, guarantee optimal signal transmission. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its hairpin contact type and 3.18mm pitch provide secure connections. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. The matte tin termination plating further enhances its performance and longevity. Trust the ECA30DCSI for your critical connectivity needs in aerospace, defense, and industrial applications.