ECA30DCSN-S288

Heilind Number:SULECA30DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCSN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCSN-S288

Detailed Description

Introducing our PBT and Phosphor Bronze connector, SKU ECA30DCSN-S288, designed for high-performance applications. With a current rating of 3A and a voltage resistance of 750VAC, this female connector features two rows of 60 Hairpin contacts, ensuring reliable connectivity. The termination method is through Card Extender, with Phosphor Bronze contacts plated in Gold for enhanced durability. Featuring a pitch of 3.18mm (.125in) and a tail length of 3.68mm (.145in), this connector offers secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The termination plating of Matte Tin ensures efficient signal transmission. Perfect for Board to Board and Card Edge connections, this connector guarantees high reliability and performance. Meet your connectivity needs with the ECA30DCSNS288.