ECA30DCSN

Heilind Number:SULECA30DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DCSN

Detailed Description

Introducing the ECA30DCSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in even the harshest environments. With an amperage rating of 3A and voltage capability of 750VAC, it ensures safe and efficient power transmission. The two-row configuration with 60 positions allows for versatile connectivity options, while the straight orientation and hairpin contact type streamline installation. Gold-plated contacts and matte tin termination provide optimal signal transfer and corrosion resistance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in a variety of industries. Compact yet robust, it boasts a connector height of .61 inches and a connector width of .37 inches, making it ideal for space-constrained applications. Trust the ECA30DCSN for your critical PCB interconnect needs.