ECA30DCSS-S288

Heilind Number:SULECA30DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DCSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECA30DCSS-S288. This connector features a durable construction with a current rating of 3 A and voltage rating of 750 VAC, making it ideal for high-power applications. With a gender of female and two rows of 60 positions, it offers ample connectivity options. The side hole mount type and card extender termination method ensure secure and stable connections. The contacts, made of phosphor bronze and plated with gold, guarantee reliable signal transmission. Operating at a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. Its hairpin contact type and straddle orientation further enhance its performance. With a compact design, measuring just 15.49 mm in height and 9.4 mm in width, it is space-efficient. The matte tin termination plating adds to its longevity. Classified under the category of hi_rel connectors, this product meets high reliability standards. Upgrade your PCB connections with the ECA30DCSSS288 for seamless and efficient data transmission.