ECA30DCSS

Heilind Number:SULECA30DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCSS

Detailed Description

Introducing the ECA30DCSS, a high-performance board-to-board PCB connector engineered for reliability and durability in demanding applications. Featuring a gender-specific female design with two rows of contacts, this connector ensures secure and efficient signal transmission. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and resistance to corrosion. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for high-power applications. The hairpin contact type and straight orientation provide easy and seamless mating. With 60 positions and a tail length of 4.06mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination method of through-hole soldering with matte tin plating ensures a secure and durable connection. Ideal for use in aerospace, defense, and industrial settings, the ECA30DCSS is the perfect choice for high-reliability applications.