| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DCST-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECA30DCST-S288 |
ECA30DCST-S288
| Heilind Number: | SULECA30DCST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DCST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA30DCST-S288, a high-performance board-to-board PCB connector designed for maximum reliability in demanding environments. This connector features two rows of female pins, each capable of handling up to 3A of current at 750VAC. With a pitch of 3.18mm (.125in) and 60 positions, it allows for secure and precise connections on your PCB. The use of Phosphor Bronze contacts plated with gold ensures excellent conductivity and corrosion resistance. Its threaded mount and card extender termination method guarantee a stable and durable connection. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. The ECA30DCSTS288 is a must-have component for any project that demands high reliability and performance from its connectors.

