ECA30DCST

Heilind Number:SULECA30DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCST

Detailed Description

The ECA30DCST is a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and optimal performance in any application. With a current rating of 3A and a voltage rating of 750 VAC, it meets the demands of high-power systems. The female connector with two rows and 60 positions offers versatile connectivity options. Its threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a contact type of Hairpin, it facilitates efficient signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environmental conditions. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Its termination plating of matte tin ensures solderability. Ideal for use in various industries, including aerospace, defense, and telecommunications, the ECA30DCST is a dependable solution for your connectivity needs.