| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DCTD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA30DCTD |
ECA30DCTD
| Heilind Number: | SULECA30DCTD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DCTD |
| ECAD Model: |
Specifications
Detailed Description
The ECA30DCTD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 60 female contacts, it ensures secure and reliable connections. With a pitch of 3.18mm and gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The hairpin contact type and thru-hole termination method further enhance its stability. Operating at a wide temperature range of -65 to 125°C and rated for 750VAC, it is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The connector is RoHS compliant, with matte tin termination plating for added environmental friendliness. Perfect for high-reliability applications, the ECA30DCTD guarantees optimal performance in any scenario.

