ECA30DCTH

Heilind Number:SULECA30DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCTH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DCTH

Detailed Description

Introducing the ECA30DCTH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers dual-row configuration with 60 positions, allowing for efficient and secure mating. Its clearance hole mount type and thru-hole termination method make installation a breeze. Gold-plated phosphor bronze contacts ensure low contact resistance and high reliability. With a pitch of 3.18mm and hairpin contact type, it offers excellent signal integrity. Operating in temperatures ranging from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust connectivity solution. The matte tin termination plating further enhances its durability. Trust the ECA30DCTH for your critical PCB interconnection needs.