ECA30DCTI

Heilind Number:SULECA30DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCTI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DCTI

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the ECA30DCTI connector is designed for high-performance applications. With a current rating of 3A and a voltage capability of 750VAC, it ensures reliable power transmission. This female connector has two rows, each with 30 positions, allowing for versatile connectivity on PCBs. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Its gold-plated contacts offer excellent conductivity, while the hairpin design ensures a robust connection. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The matte tin termination plating enhances durability and longevity. Perfect for board-to-board and card edge connections, this connector is a dependable solution for various electronic systems. (Word count: 137)