ECA30DCTN-S288

Heilind Number:SULECA30DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DCTN-S288

Detailed Description

The SKU ECA30DCTN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 60 female contacts, this connector ensures reliable connectivity in industrial settings. It is rated for 3A and 750VAC, making it suitable for power and signal transmission. The termination method is through card extender, with phosphor bronze contacts plated in gold for excellent conductivity. The hairpin contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its connector height of 15.49mm and width of 9.4mm allow for easy integration onto PCBs. The matte tin termination plating ensures durability and longevity. Part of our extensive range of connectors, the ECA30DCTN-S288 is ideal for applications requiring high reliability and performance.