ECA30DCTN

Heilind Number:SULECA30DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCTN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCTN

Detailed Description

Introducing our high-quality Board To Board PCB Connector, ECA30DCTN. This female connector features two rows of 60 hairpin contacts made of durable PBT and Phosphor Bronze with Gold plating, ensuring optimal signal transfer. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for various electronic applications. Designed for through-hole termination, it offers easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it guarantees reliable performance in harsh environments. The compact straight orientation and low profile of 15.49mm height make it ideal for space-constrained PCB layouts. With Matte Tin termination plating for enhanced durability, this connector is a perfect choice for demanding industrial and commercial projects. Upgrade your connectivity solutions with the ECA30DCTN.