ECA30DCTS-S288

Heilind Number:SULECA30DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DCTS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECA30DCTS-S288. With a current rating of 3A and voltage capacity of 750VAC, this female connector features two rows of 60 positions, ideal for high-density applications. Its side hole mount type and card extender termination method ensure secure and reliable connectivity. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. The Hairpin contact type and straddle orientation provide efficient signal transmission. With a compact design measuring .61 inches in height and 9.4mm in width, it saves space on the PCB. Tailored for hi-rel applications, this connector, also known by the acronym ECA30DCTSS288, guarantees durability and performance. Upgrade your connectivity solutions with this premium-quality connector.