ECA30DCTS

Heilind Number:SULECA30DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCTS

Detailed Description

The ECA30DCTS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 60 female contacts, it ensures secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Featuring a straight orientation and side hole mount type, it offers easy installation. With an operating temperature range of -65 to 125°C and a maximum voltage of 750VAC, this connector is suitable for a wide range of environments. Its hairpin contact type and thru-hole termination method further enhance its durability. The connector is RoHS compliant and has a matte tin termination plating. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the ECA30DCTS ensures high reliability and performance.