ECA30DCTT-S288

Heilind Number:SULECA30DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DCTT-S288

Detailed Description

PBT & Phosphor Bronze .00 female connectors offer reliable and high-performance connectivity in demanding environments. With a current rating of 3 A and a voltage of 750 VAC, these connectors are suitable for a wide range of applications. Featuring two rows of 60 hairpin contacts with gold plating, they ensure excellent signal transmission quality. The threaded mount type and card extender termination method provide secure and stable connections. Designed for durability, these connectors have a contact material of phosphor bronze and termination plating of matte tin, guaranteeing longevity even in harsh conditions. With an operating temperature range of -65 to 125 °C, they are perfect for use in extreme temperatures. The straddle orientation and tail length of 3.94 mm allow for easy installation on PCBs. Measuring just 15.49 mm in height and 9.4 mm in width, these connectors are compact yet efficient. Whether used in board-to-board or card edge applications, the ECA30DCTTS288 connectors deliver unmatched performance.