ECA30DCTT

Heilind Number:SULECA30DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCTT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCTT

Detailed Description

Introducing the ECA30DCTT, a high-performance board to board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. The female gender, threaded mount type, and thru-hole termination method ensure secure and stable installation on PCBs. Gold-plated contacts on a 3.18mm pitch provide excellent conductivity and durability, rated for up to 750 VAC and 3A. With two rows of 60 hairpin contacts, this connector allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industrial settings. The compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ECA30DCTT for reliable and high-speed board-to-board connections in your electronic systems.