ECA30DCWD

Heilind Number:SULECA30DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCWD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DCWD

Detailed Description

Featuring a durable construction of PBT and phosphor bronze, SKU ECA30DCWD is a high-performance board-to-board PCB connector designed for demanding applications. With a maximum amperage of 3A and a voltage rating of 750VAC, this connector ensures reliable power transmission. Its female gender, dual-row design, and clearance hole mount type make it easy to integrate into circuit boards. The termination method of thru-hole soldering, along with gold contact plating, guarantees secure and low-resistance connections. With 60 hairpin-style contacts, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating enhances durability. This connector, belonging to the ECA30DCWD series, is ideal for industrial and commercial electronic systems that require high reliability.