| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DCWI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECA30DCWI |
ECA30DCWI
| Heilind Number: | SULECA30DCWI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DCWI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA30DCWI Board-To-Board PCB Connector, a high-performance solution for your connectivity needs. With a rugged construction and advanced features, this connector is designed to deliver reliable performance in demanding environments. The dual-row design with 60 positions and a pitch of 3.18mm ensures efficient signal transmission. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The threaded mount type and thru-hole termination method provide secure and stable connections. With a voltage rating of 750VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust the ECA30DCWI for seamless and efficient board-to-board connections.

