ECA30DCWN

Heilind Number:SULECA30DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCWN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCWN

Detailed Description

Introducing the ECA30DCWN, a high-performance board-to-board PCB connector designed for critical applications. This female connector features 60 contact positions with a pitch of 3.18mm, ensuring reliable signal transmission. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts guarantee optimal signal integrity, even in demanding environments. With a voltage rating of 750VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. The straight orientation and hairpin contact type make for easy and secure connections. Its compact design, with dimensions of 9.4mm (width) and 15.49mm (height), allows for efficient PCB layout. With termination plating in Matte Tin, this connector ensures long-term reliability. Whether for aerospace, defense, or telecommunications applications, the ECA30DCWN is the ideal choice for your connectivity needs.