ECA30DCWS

Heilind Number:SULECA30DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCWS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCWS

Detailed Description

Introducing the ECA30DCWS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a compact and streamlined form factor, this connector features PBT and Phosphor Bronze construction with gold-plated contacts for superior conductivity and durability. Its 60 positions, arranged in 2 rows with a 3.18mm pitch, ensure seamless connectivity in tight spaces. The female gender and straight orientation, along with a side-hole mount type and thru-hole termination method, offer versatile installation options. Operating at a voltage of 750 VAC and amperage of 3A, it guarantees efficient power transfer. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it is suitable for aerospace, military, and industrial applications. Trust the ECA30DCWS for high-reliability performance in your next project.